Motorola 5055374716236 MOTO BUDS 065 Black Bluetooth In-ear Noise Cancelling

Order Code:

16-9559

Brand: Motorola MPN: 5055374716236
Qty Unit Price (Ex VAT)
1+ £14.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 available to back orderBack-order availability date - 04/05/2026

Motorola 5055374716236 MOTO BUDS 065 Black Bluetooth In-ear Noise Cancelling headphones offer advanced audio capabilities in a compact design. These stereo in-ear headsets feature Bluetooth® connectivity, enabling seamless wireless communication with a range of devices, while integrated noise-cancelling technology ensures clear audio transmission by minimising ambient sound interference. Equipped with a built-in microphone and touch control functionality, they offer intuitive interaction, and the inclusion of a charging case enhances portability by providing on-the-go power management. The sweat-resistant construction makes them suitable for athletic activities, ensuring durability in varied environmental conditions. These headsets are typically utilised in applications requiring hands-free communication and audio playback, particularly in settings where mobility and noise reduction are essential.
Type In-ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Charging Capacity (max.) 5W
Charging Capacity (min.) 3W
Charging Method (Power Delivery) w/o USB Power Delivery
Control Type Universal
Functions Microphone noise cancelling
Headphones Model MOTO BUDS 065
Headset connection USB-C®
IP Rating IPX4
Material Plastic
Max. battery life 5h
Max. Range 15m
Power supply USB (cable included)
Transfer Type Bluetooth® (1075101)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot