Motogroup MT-V Service Hours Counter 13x28mm LCD For Vibrating Surfaces

MPN
MT-V
Brand
Motogroup
EAN-13
4260482430139
Order Code
09-9792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £31.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 23/11/2026

Manufactured by Motogroup, the MT-V service hours counter features a compact 13mm x 28mm LCD display. This reliable meter is designed to accurately track and display service hours for equipment maintenance. The Motogroup MT-V is ideal for use in monitoring machinery to schedule routine servicing.
Type Service hours counter
Display Type Digital
Measurement Range 0.1 - 99999h
Dimensions (L x W x H) 67 x 33 x 14 mm
Display (details) 13mm x 28mm LCD display
Height 14mm
Length 67mm
Operating Voltage Built-in battery
Weight 33g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot