Motogroup MT-STS5000 Tachometer 16000 RPM Max For Workshop & Racing Use

Order Code:

09-9791

Brand: Motogroup MPN: MT-STS5000 EAN-13: 4260482430115
Qty Unit Price (Ex VAT)
1+ £112.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Motogroup MT-STS5000 tachometer accurately measures engine speed up to a maximum of 16000 rpm. Designed for high-performance applications, it offers precision and reliability in demanding conditions. Typically used in motorsport and automotive settings, this tachometer is essential for monitoring engine performance.
Type Tachometer
Speed 16000 U/min
Display Type LCD
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 56 x 35.5 x 16 mm
Height 16mm
Length 56mm
Operating Voltage Built-in battery
Width 35.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot