Motogroup MT-FS500 Service Hours Counter LCD Display for Motorcycles & Karts

Image Representative of Range

Motogroup MT-FS500 Service Hours Counter LCD Display for Motorcycles & Karts

MPN
MT-FS500
Brand
Motogroup
EAN-13
4260482430122
Order Code
09-9790
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £115.80 £98.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/12/2026

The Motogroup MT-FS500 service hours counter features an LCD display measuring 12.7mm by 24.5mm, with a digit height of 6mm. It is used to track hours of operation in various machinery and equipment, ensuring timely maintenance. Suitable for automotive, industrial, and commercial applications, it assists in preventing downtime and optimising performance.
Type Service hours counter
Display Type Digital
Measurement Range 0.1 - 99999h
Dimensions (L x W x H) 56 x 35.5 x 16 mm
Display (details) LCD display 12.7mm x 24.5mm, digit height 6mm
Height 16mm
Length 56mm
Operating Voltage Built-in battery
Weight 33g
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot