Motogroup MT-004 Service Hours Counter LCD Display For Lawn Mowers & More

MPN
MT-004
Brand
Motogroup
EAN-13
4260482430078
Order Code
09-9788
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £57.79 £49.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 21/12/2026

The Motogroup MT-004 service hours counter features a LCD display measuring 12.7mm by 24.5mm with a digit height of 6mm. Manufactured by Motogroup, this service hour meter is designed for precision in tracking equipment usage. It's typically used in various industrial and automotive applications to monitor maintenance schedules effectively.
Type Service hours counter
Display Type Digital
Measurement Range 0.1 - 9999.9h
Dimensions (L x W x H) 56 x 35.5 x 16 mm
Display (details) LCD display 12.7mm x 24.5mm, digit height 6mm
Height 16mm
Length 56mm
Operating Voltage Built-in battery
Weight 27g
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot