Motogroup MT-001 Service Counter LCD Display 12.7x24.5mm for Engines

MPN
MT-001
Brand
Motogroup
EAN-13
4260482430023
Order Code
09-9784
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £52.43 £48.88
10+ £46.62
50+ £46.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 21/12/2026

The Motogroup MT-001 is a service hour meter with an LCD display measuring 12.7mm by 24.5mm and a digit height of 6mm. Manufactured by Motogroup, it accurately tracks the service hours of machinery. This service hours counter is typically used in industrial and automotive applications to monitor equipment usage.
Type Service hours counter
Display Type Digital
Measurement Range 0.1 - 99999h
Dimensions (L x W x H) 56 x 35.5 x 16 mm
Display (details) LCD display 12.7mm x 24.5mm, digit height 6mm
Height 16mm
Length 56mm
Operating Voltage Built-in battery
Weight 27g
Width 35.5mm

Reviews

Be the first to submit a review

Trustpilot