Christmas Opening Hours and Delivery Dates here
Mornsun URH4805P-6WR3 6W Single O/P Regulated Isolated DC Converter 5V DC

Mornsun URH4805P-6WR3 6W Single O/P Regulated Isolated DC Converter 5V DC

Order Code:

84-1514

Brand: Mornsun MPN: URH4805P-6WR3

Discontinued


This power supply module from Mornsun features high efficiency, input under-voltage protection, output short circuit, over-voltage , over-load protection, plus an operating temperature of -40°C to +85°C. Meets EN60601-1/UL60601-1 certification, making it widely applied in medical fields.


  • Ultra wide input
  • International standard pin-out
  • Low no-load power consumption
  • RoHS compliant
  • Regulated
  • Outputs: 1
  • Power: 6W
  • Input:18-75V DC
  • Output: 5V DC
  • Manufacturer's part URH4805P-6WR3
Output Voltage 5V
Power Rating 6W
Number of Outputs 1
Temperature Range -40 to +85°C

Trustpilot