Christmas Opening Hours and Delivery Dates here
Mornsun URF2424P-6WR3 6W Single O/P Regulated Isolated DC Converter 24V DC

Mornsun URF2424P-6WR3 6W Single O/P Regulated Isolated DC Converter 24V DC

Order Code:

84-1493

Brand: Mornsun MPN: URF2424P-6WR3

Discontinued


This DC/DC converter from Mornsun features high efficiency, input under-voltage protection, short circuit, over-voltage and over-current protection output, plus an operating temperature of -40°C to +85°C. Meets CISPR22/EN55022 CLASS A standards, making it widely applied in industrial control, electric power, instruments and communication fields.


  • Ultra wide input
  • International standard pin-out
  • Low no-load power consumption
  • RoHS compliant
  • Regulated
  • Outputs: 1
  • Power: 6W
  • Input: 9-36V DC
  • Output: 24V DC
  • Manufacturer's part URF2424P-6WR3
Output Voltage 24V
Power Rating 6W
Number of Outputs 1
Temperature Range -40 to +85°C

Trustpilot