Easter Opening Hours and Delivery Dates here
Mornsun URB2405YMD-10WR3 10W Single O/P Regulated Isolated DC Converter 5V DC

Mornsun URB2405YMD-10WR3 10W Single O/P Regulated Isolated DC Converter 5V DC

Order Code:

84-1438

Brand: Mornsun MPN: URB2405YMD-10WR3

Discontinued


This DC/DC converter from Mornsun features high efficiency, input under-voltage protection, output over-voltage, over-current, short circuit protection, plus an operating temperature of -40°C to +85°C. Meets CISPR22/EN55022 CLASS A standards, making it widely applied in data transmission device, battery power supplies, telecommunication device, distributed power supply system, remote control system and industrial robot system fields.


  • Ultra wide input
  • Six-sided metal shielding package
  • Low no-load power consumption
  • RoHS compliant
  • Regulated
  • Outputs: 1
  • Power: 20W
  • Input: 24V DC
  • Output: 5V DC
  • Manufacturer's part URB2405YMD-10WR3

Trustpilot