Christmas Opening Hours and Delivery Dates here
Mornsun URB2405LD-20WR3 20W Single O/P Regulated Isolated DC Converter 5V DC

Mornsun URB2405LD-20WR3 20W Single O/P Regulated Isolated DC Converter 5V DC

Order Code:

84-1436

Brand: Mornsun MPN: URB2405LD-20WR3

Discontinued


This power supply module from Mornsun features high efficiency, input under-voltage protection, output over-voltage, over-current, short circuit protection, plus an operating temperature of -40°C to +85°C. Meets CISPR22/EN55022 CLASS A standards, making it widely applied in data transmission device, battery power supplies, telecommunication devices, distributed power supply systems, remote control systems and industrial robot system fields.


  • Ultra wide input
  • Six-sided metal shielding package
  • Low no-load power consumption
  • RoHS compliant
  • Regulated
  • Outputs: 1
  • Power: 20W
  • Input: 24V DC
  • Output: 5V DC
  • Manufacturer's part URB2405LD-20WR3
Output Voltage 5V
Power Rating 6W
Number of Outputs 1
Temperature Range -40 to +85°C

Trustpilot