Mornsun LH25-13B12 25W Single Output PCB Mount AC Module Power Supply 12V DC

Mornsun LH25-13B12 25W Single Output PCB Mount AC Module Power Supply 12V DC

Order Code:

84-1365

Brand: Mornsun MPN: LH25-13B12

Discontinued


This AC/DC converter from Mornsun has a compact size with universal input voltage, taking both DC and AC input voltage, low power consumption, high efficiency, high reliability and safer isolation. The converter also offers good EMC performance, meeting international IEC60950, UL60950 and EN60950 standards. Widely used in industrial, office and civil applications.


  • Over-current, short circuit and over-voltage protection
  • RoHS compliant
  • Power: 25W
  • Input: 85-305V AC
  • Output: 12V DC
  • Regulated
  • Outputs: 1
  • Manufacturer's part LH25-13B12
Output Power Max 25W
Output Voltage 12V
Output Current 2100mA
Dimensions 70 x 48 x 23.5mm
Efficiency 83%
Input Voltage 85 to 305V
Isolation Voltage (AC) 3000V

Trustpilot