Moravia 353.15.697 Cone Durable Safety Marker, Bright Orange

Image Representative of Range

Moravia 353.15.697 Cone Durable Safety Marker, Bright Orange

MPN
353.15.697
Brand
Moravia
EAN-13
2050000319341
Order Code
12-5024
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Height:

    350mm 500mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £20.61 £17.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Moravia 353.15.697 cone, manufactured by Moravia, is constructed from PVC and is designed to be highly visible in daylight conditions. Its primary attributes include a height of 350 mm and durable PVC material, ideal for outdoor use. This cone is typically used for traffic management, road safety applications, and marking hazardous areas.
Type Cones
Colour Red, White
Height 350mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot