Moravia 330.10.147 Tape 500m x 80mm Durable Flexible Adhesive

Image Representative of Range

Moravia 330.10.147 Tape 500m x 80mm Durable Flexible Adhesive

MPN
330.10.147
Brand
Moravia
EAN-13
4022153000115
Order Code
12-5022
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Moravia manufactures the tape, identified as 330.10.147, which measures 500 metres in length and 80 millimetres in width. Known as STERNBAND, this tape is durable and suited for various applications requiring secure fastening or marking. It is typically used in industrial and commercial settings for packaging, sealing, or safety marking.
Type Tape
Colour Red, White
Dimensions (L x W) 500 m x 80 mm
Length 500m
Material Polyethylene
Width 80mm

Reviews

Be the first to submit a review

Trustpilot