MONTECH X3 X3MESH-BK Midi tower casing Black Mesh PC Enclosures

Order Code:

19-3326

Brand: MONTECH MPN: X3 MESH BK EAN-13: 4710562745207
Qty Unit Price (Inc VAT)
1+ £67.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

MONTECH's X3 Mesh BK is a versatile midi tower casing designed for accommodating larger motherboards, providing robust housing for desktop PC systems. This black mesh enclosure, part of the PC Enclosures category, offers excellent airflow thanks to its mesh front panel, which is crucial for maintaining optimal thermal performance in high-performance computer builds. Engineered for stability and support, the X3 Mesh can accommodate a wide range of components, providing ample space for high-end graphics cards, multiple storage drives, and efficient cooling solutions. Typical applications for this enclosure include gaming systems and professional workstations, where the need for a spacious and well-ventilated case is paramount. Its design facilitates ease of assembly and maintenance, making it suitable for both professional and hobbyist technicians looking for reliable housing for substantial computing power.
Type Game console casing
6.4 cm (2.5") internal Slots 4
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 370mm
Dimensions (W x H x D) 210 x 480 x 370 mm
Height 480mm
No. of USB 2.0 ports 2
No. of USB Type A 3.0 ports 1
Weight 5420g
Width 210mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot