MONTECH KING95PROB KING 95 PRO PC casing Tempered Glass ARGB Midi tower Black

MPN
KING95PROB
Brand
MONTECH
EAN-13
4710562744941
Order Code
19-3322
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £156.23 £132.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Montech KING95PROB is a robust and versatile PC enclosure engineered for accommodating large motherboards, making it ideal for high-performance desktop computing environments. The KING 95 PRO Tempered Glass ARGB Midi Tower is designed to house big motherboard configurations, offering significant space for advanced hardware installations. This case features a stylish black finish with a tempered glass panel that not only enhances the visual appeal but also allows for clear visibility of the internal components. With integrated ARGB lighting, it provides customisable illumination to complement any build. Typical engineering applications include use in gaming setups, high-performance graphical workstations, and server environments where cooling and component space are of paramount importance.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 8
8.9 cm (3.5") internal Slots 5
Case Type Midi tower
Colour Black
Depth 470mm
Dimensions (W x H x D) 300 x 422 x 470 mm
Height 422mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 10000g
Width 300mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot