MONTECH AX120 PWM B MONTECH AX120 PWM ARGB PC fan Black 120x120x25 mm

Order Code:

19-3321

Brand: MONTECH MPN: AX120 PWM B EAN-13: 4710562746280
Qty Unit Price (Inc VAT)
1+ £13.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Montech AX120 PWM B is a high-performance computer fan designed to ensure optimal ventilation and cooling within a PC enclosure. Measuring 120 x 120 x 25 mm, this fan is engineered with pulse-width modulation (PWM) control to precisely manage fan speed, balancing airflow and noise level for efficient thermal performance. It features Addressable RGB (ARGB) lighting, providing customizable illumination to enhance the visual aesthetic of a computer system without compromising on functionality. Typical applications include integration within desktop computer cases where it serves as an essential component of the cooling solution, maintaining recommended operational temperatures for critical computing components, such as CPUs and GPUs. The fan's robust construction and efficient cooling capabilities make it an ideal choice for both personal and professional computing environments, including gaming rigs and workstations.
Type PC fan
Fan Size 120mm
Colour Black
Air Discharge 100.24m³/h
Connection 4-pin PWM
Content 1
Depth 25mm
Dimensions (W x H x D) 120 x 120 x 25 mm
Height 120mm
Noise emission 20.1 dBa - 30 dBa
Noise emission (max.) 27dBa
Rotational speed (max.) 1600U/min
Rotational Speed (min.) 800U/min
Weight 170g
Width 120mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot