MONTECH AIR 903 MAX Midi tower PC casing Black 4 built-in LED fans

MPN
AIR 903 MAX B
Brand
MONTECH
EAN-13
4710562743470
Order Code
19-3319
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £84.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

Montech AIR 903 MAX B is a robust and efficiently designed desktop computer housing. This black Midi tower PC enclosure is specifically engineered to accommodate large motherboards, catering to high-performance computing needs with ease. It is equipped with four built-in LED fans, ensuring optimal airflow and thermal management, crucial for maintaining system stability during intensive applications. Typical engineering applications for the AIR 903 MAX include use in high-demand computing environments, such as software development, 3D rendering, and computational simulations, where reliable and efficient hardware cooling is essential. The enclosure’s versatile design supports the integration of advanced components and peripheral connections, making it a preferred choice for both professional and personal computing systems that require larger capacities.
Type Midi Tower Casing
6.4 cm (2.5") internal Slots 3
8.9 cm (3.5") internal Slots 2
Case Type Midi tower
Colour Black
Depth 478mm
Dimensions (W x H x D) 230 x 493 x 478 mm
Height 493mm
No. of USB 3.0 ports 1
No. of USB Type A 3.0 ports 2
Weight 8840g
Width 230mm
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot