Monacor XLR-803/P XLR Plug 3-pin metal durable construction professional use

MPN
0348990
Brand
Monacor
EAN-13
4007754245349
Order Code
19-3278
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    25g 30g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.26
10+ £2.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Monacor XLR-803/P is a professional-grade 3-pin XLR plug designed for secure and reliable connections in audio applications. This durable connector features a robust metal construction that ensures longevity and consistent performance, making it a preferred choice for demanding environments. Engineered for professional use, it is suitable for integration into sound systems, recording interfaces, and public address equipment, where maintaining signal integrity is crucial. With its precision design, the XLR-803/P effectively connects microphones, audio equipment, and loudspeakers, providing a stable interface between components in a wide array of engineering applications.
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Content 1
Material Metal
Number of pins 3
Product Type XLR plug
Type XLR plug
Weight 25g

Reviews

Be the first to submit a review

Trustpilot