Monacor SPH-174KE Mid-range speaker/subwoofer 6.5 inch 50W 8Ω 16.8cm

MPN
105950
Brand
Monacor
EAN-13
4007754261899
Order Code
19-3279
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Monacor SPH-174KE, is a mid-range speaker/subwoofer designed for precise audio performance. This 6.5-inch (16.8 cm) unit operates at 50 watts RMS power handling and has an impedance of 8 ohms, making it well-suited for integration into advanced audio systems. Engineered for versatility, the SPH-174KE combines mid-range clarity with subwoofer capabilities, making it ideal for professional audio installations, home theatre systems, and hi-fi applications where detailed sound reproduction is required. With its robust construction and reliable performance, this speaker meets the exacting standards of modern sound engineering projects.
Type Mid-range speaker/subwoofer
Impedance 8Ω
Power - Rated 50W
Frequency Range 100 Hz - 8000 Hz
Max. frequency 8000Hz
Max. load 100W
Min. frequency 100Hz
Recess depth 68mm
Recess Diameter 145mm
Sound pressure 88dB
Speaker size (cm) 16.8cm
Speaker size (inch) 6.5inch
Weight 780g

Reviews

Be the first to submit a review

Trustpilot