Monacor NR-254KS PA compression drive speaker 25 W black rubber 1 pc

MPN
NR-254KS
Brand
Monacor
EAN-13
4007754206449
Order Code
19-3312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £82.48 £70.11
10+ £68.81
100+ £68.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Monacor NR-254KS is a PA compression drive speaker designed to deliver reliable audio performance within public address systems. Built for robustness, this weather-proof pressure chamber loudspeaker boasts EN 54-24 certification, ensuring compliance with rigorous safety standards. It operates on a 100 V line with a power rating of 25 W, making it well-suited for use in fixed PA applications where durability and clear sound projection are required, such as in outdoor installations or public venues. The speaker features a black rubber finish, enhancing its resilience against environmental conditions, and its design is ideal for engineers seeking efficient sound dispersion in challenging environments.
Type PA compression drive speaker
Impedance Not Applicable
Power - Rated 25W
Colour Rubber black
Dimensions (L x W x H) 88 x 106 x 106 mm
Frequency Range 600-14000Hz
Height 106mm
IP Rating IP66
Length 88mm
Material Plastic
Max. load 25W
Max. sound pressure 107dB
Weight 1.1kg
Width 106mm

Reviews

Be the first to submit a review

Trustpilot