Monacor MDM-5 Foam sealing strips 1.5m x 5mm x 2mm 5 pieces

MPN
MDM-5
Brand
Monacor
EAN-13
4007754036701
Order Code
19-3309
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Monacor MDM-5, 04007754036701, consists of foam sealing strips that are precisely dimensioned at 1.5 metres in length, 5 millimetres in width, and 2 millimetres in thickness, available in a package of five pieces. These fixed-type sealing strips are engineered to provide efficient sealing and cushioning in various applications, such as preventing air or moisture ingress in cabinetry, electronics enclosures, and automotive assemblies. The flexibility and durability of the foam material make it suitable for use in scenarios requiring a reliable and stable seal, contributing to the longevity and performance of the systems that incorporate them.
Type Foam sealing strip
Colour Black
Content 5
Dimensions (L x W x H) 1.5 m x 5 mm x 2 mm
Height 2mm
Length 1.5m
Width 5mm

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot