Monacor IT-20 PA compression drive speaker 15 W Grey 1 pc

MPN
IT-20
Brand
Monacor
EAN-13
4007754031195
Order Code
19-3303
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £58.42 £49.66
10+ £48.58
100+ £48.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Monacor IT-20 is a PA compression drive speaker engineered for demanding audio applications, offering a power handling capacity of 15 watts. Designed as a pressure chamber speaker, it excels in sound projection, making it ideal for public address systems and fixed installations where clear audio delivery is crucial. Finished in a grey hue, this horn loudspeaker is built to integrate seamlessly into various environmental settings often encountered in both indoor and outdoor installations. Engineers favour the IT-20 for its reliability in providing highly efficient sound dispersion across a broad audience, commonly employed in spaces such as auditoriums, sports facilities, and industrial environments where robust audio reinforcement is necessary.
Type PA compression drive speaker
Impedance Not Applicable
Power - Rated 15W
Colour Grey
Dimensions (L x W x H) 300 x 250 x 145 mm
Frequency Range 275 - 7000Hz
Height 145mm
IP Rating IP66
Length 300mm
Material Plastic
Max. load 15W
SPL 106dB
Weight 2.0kg
Width 250mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot