Monacor GCB-50B Blickle GCBB-100B Swivel wheel 100mm 150kg load capacity

MPN
GCB-50B
Brand
Monacor
EAN-13
4007754223163
Order Code
19-3299
Country of Origin
China

Discontinued


Monacor's GCB-50B model features a Blickle GCBB-100B swivel wheel designed with a diameter of 50 mm, offering a load capacity of up to 40 kg. This castor, equipped with a braking mechanism, is ideal for applications requiring reliable mobility and controlled movement, such as in trolley assemblies, light industrial equipment, and portable storage units. Engineered for efficiency and durability, the castor facilitates smooth manoeuvrability while maintaining stability, making it a suitable choice for environments where space-saving wheel systems are crucial. Its robust construction ensures compatibility with a variety of engineering settings, providing a versatile solution for mobile support requirements.
Type Swivel wheel
Diameter 50mm
Load Capacity 40kg
Content 1
Dimensions (L x W x H) 60 x 60 x 71 mm
Height 71mm
Length 60mm
Width 60mm

Alternatives (1)


Trustpilot