Monacor ESP-134/WS wall speaker 6W white 1 pc

MPN
ESP-134/WS
Brand
Monacor
EAN-13
4007754276992
Order Code
19-3293
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £118.00 £100.30
10+ £98.45
100+ £98.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Monacor ESP-134/WS, 04007754276992, is a 6-watt wall speaker designed for integration into a 100 V public address system. This robust loudspeaker delivers reliable sound distribution, making it an ideal component in setups requiring consistent audio coverage, such as schools, offices, and other public venues where announcements or background music are essential. Its white finish allows for unobtrusive installation in a variety of architectural settings. Engineering applications for the ESP-134/WS typically include use in public address systems where audio performance and clarity are necessary to convey information effectively across large spaces.
Type Wall speaker
Impedance 4Ω
Colour White
Dimensions (W x H x D) 185 x 275 x 38 mm
Frequency Range 80-18000Hz
Height 275mm
Material Plastic
Max. load 6W
Size 38mm
Weight 1.25kg
Width 185mm

Reviews

Be the first to submit a review

Trustpilot