Monacor DNH-185 Speaker crossover 8 Ω

Order Code:

19-3292

Brand: Monacor MPN: DNH-185 EAN-13: 4007754004601
Qty Unit Price (Ex VAT)
1+ £21.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 days

Monacor DNH-185 is a speaker crossover with an impedance of 8 O, designed to manage the distribution of audio signals across various frequency bands within speaker systems. This component is essential for isolating different frequency ranges, ensuring optimal audio performance by directing appropriate frequencies to the woofer, midrange, and tweeter. Such crossovers are crucial in high-fidelity audio systems, professional sound reinforcement, and home theatre setups, where precise frequency division is necessary to enhance the clarity and quality of sound output. The DNH-185's robust construction and precise engineering make it suitable for integration into complex audio systems requiring reliable frequency management. With identifiers such as 04007754004601 and 4007754004601, this component is easily identifiable for applications requiring high-quality audio crossover solutions.
Type Speaker crossover
Impedance
Power - Rated 250W
Cut-off frequency 5500Hz
Dimensions (L x W x H) 90 x 78 x 23 mm
Height 23mm
Length 90mm
Weight 160g
Width 78mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot