Monacor 70160 Test clip CAT III 1000 V Red Black 1 Pair

MPN
0070160
Brand
Monacor
EAN-13
4007754235814
Order Code
19-3256
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £20.04 £17.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Monacor 0070160 features the Monacor TH-40, a pair of high-quality test clips designed for precision in demanding environments. These red and black probes are rated for CAT III 1000 V, making them suitable for use in high-voltage applications where safety and accuracy are paramount. Engineered to function as spring-loaded test probes, they ensure secure and reliable probe contact. They are typically employed in measurements and diagnostic tasks in electrical engineering, where accurate test lead tips are essential for both equipment verification and maintenance operations. These probes are an indispensable tool for engineers requiring dependable performance in complex testing scenarios.
Type Test clip
Colour Red, Black
Length 160mm
Nominal Current 5A
Nominal Voltage 1000V
Reading Category CAT III 1000 V

Reviews

Be the first to submit a review

Trustpilot