Monacor 69280 XLR Cable 1x XLR plug to socket 10m Black pozi Copper Core

MPN
0069280
Brand
Monacor
EAN-13
4007754265347
Order Code
19-3255
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £21.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 16/07/2026

Monacor 0069280, also known as the MECR-1000/SW, is an XLR cable distinguished by its high-quality construction, featuring a durable black casing and a copper core. This cable is equipped with one XLR plug and one XLR socket, extending a length of 10 metres, making it well-suited for audio signal transmission and DMX lighting control. Its robust design ensures reliable connectivity and low signal loss, a crucial factor in professional audio and stage applications such as connecting microphones, mixers, or light controllers. Designed to meet the demands of both permanent installations and mobile setups, this Monacor XLR extension cable provides a dependable interfacing solution in various engineering contexts where secure and stable audio or data transmission is required.
Connector 1 XLR plug
Connector 2 XLR
Length 10m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
Cores 2
No. of A connectors 1
No. of B connections 1
Outside Diameter 5.9mm
Type B XLR socket
Weight 450kg

Reviews

Be the first to submit a review

Trustpilot