Monacor 67620 3340517 Cable Connector Black Plastic 5cm

MPN
0067620
Brand
Monacor
EAN-13
4007754217636
Order Code
19-3254
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Monacor 0067620, 3340517, is an audio and video cable assembly designed for precise signal transmission in professional audio-visual applications. This cable connector, composed of durable black plastic and measuring 5 cm, ensures reliable connectivity and robust performance in various demanding environments. It is specifically engineered for use in settings that require consistent and high-quality audio and video signals, such as sound systems, studio equipment, and complex multimedia installations. The connector's design prioritises efficient assembly and ease of use, making it a crucial component in the creation and maintenance of intricate AV infrastructures.
Connector 1 Jack socket 3.5mm
Connector 2 Jack
Length 50mm
Colour Black
Type Audio/phono Adapter
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack socket 3.5mm

Reviews

Be the first to submit a review

Trustpilot