Monacor 348980 Monacor XLR-803/J XLR socket 3-pole panel mount durable black

MPN
0348980
Brand
Monacor
EAN-13
4007754245332
Order Code
19-3277
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 days

Monacor 0348980 is the Monacor XLR-803/J, a 3-pole XLR socket designed for panel mounting and finished in a durable black coating. This component is engineered to offer a reliable and secure connection, making it ideal for professional audio applications where robust and stable connectivity is paramount, such as in speaker or loudspeaker systems. The XLR-803/J is suitable for use in environments where multiple connections and disconnections might occur, as its construction provides longevity and performance consistency. Its compatibility with industry-standard XLR plugs ensures seamless integration into existing audio systems, making it a versatile choice for any professional audio engineer or system integrator.
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Content 1
Material Metal
Number of pins 3
Product Type XLR socket
Type XLR socket
Weight 27g

Reviews

Be the first to submit a review

Trustpilot