Monacor 347800 XLR plug black durable secure connection professional quality

MPN
0347800
Brand
Monacor
EAN-13
4007754192797
Order Code
19-3276
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    25g 30g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Monacor 0347800 is an XLR plug model XLR-207P/SW, designed for reliable and secure connections in professional audio systems. This durable black speaker connector is engineered to ensure optimal signal integrity, synthesising robust construction with dependable performance. It is particularly suited for use in loudspeaker connections where durability and precision are paramount, such as in live sound reinforcement and studio recording environments. Constructed with high-quality materials, the XLR-207P/SW guarantees a stable interface between audio equipment, facilitating the transmission of clean audio signals across professional engineering applications.
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Content 1
Material Metal
Number of pins 3
Product Type XLR plug
Type XLR plug
Weight 30g

Reviews

Be the first to submit a review

Trustpilot