Monacor 341120 Monacor T-208 6.3 mm jack plug silver durable reliable quality

Order Code:

19-3269

Brand: Monacor MPN: 0341120 EAN-13: 4007754026023
Qty Unit Price (Ex VAT)
2+ £2.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
41 in stock, despatched in 4 working days

Monacor 0341120 Monacor T-208 is a 6.3 mm jack plug constructed with a durable silver finish that ensures reliable performance in demanding environments. This speaker connector, suitable for professional audio applications, maintains excellent conductivity and connection integrity due to its high-quality build. Its robust design makes it ideal for use in both portable and installed loudspeaker systems, where consistent sound output is critical. The T-208 is particularly well-suited to scenarios that require frequent connect and disconnect cycles, ensuring dependable operation in venues such as concert halls, recording studios, and event spaces.
Type 6.3 mm jack plug
Plug / Socket Plug
Size 6.35mm
Colour Silver
Mounting Type Cable
Content 1
Material Metal
Weight 15g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot