Monacor 340990 3.5 mm jack plug plastic black connectors

Order Code:

19-3268

Brand: Monacor MPN: 0340990 EAN-13: 4007754019599
Qty Unit Price (Ex VAT)
5+ £1.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
147 in stock, despatched in 4 working days

Monacor 0340990 is a 3.5 mm jack plug known as the PG-203P, designed with a durable black plastic casing. This connector is primarily used as a loudspeaker and audio interface, facilitating reliable signal transmission in various audio and communication systems. Its robust construction ensures a secure connection, making it ideally suited for use in professional audio equipment, portable sound devices, and public address systems. The PG-203P provides both versatility and precision for engineers requiring dependable performance in complex audio setups.
Type 3.5 mm jack plug
Plug / Socket Plug
Size 3.5mm
Colour Black
Mounting Type Cable
Content 1
Material Plastic
Weight 3g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot