Monacor 340980 PG-203JN jack socket 3.5mm black durable construction

MPN
0340980
Brand
Monacor
EAN-13
4007754019582
Order Code
19-3267
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Monacor PG-203JN, 0340980, is a robust 3.5 mm jack socket meticulously engineered for applications where durable and reliable audio connectivity is essential. It features a black, durable construction designed to withstand repeated use, making it ideal for integration in both professional audio and domestic environments. The jack socket is commonly utilised in loudspeaker connections, ensuring efficient audio signal transmission and minimal connection loss. With its precision design, the PG-203JN serves as an essential component for audio engineers looking to enhance sound quality in various electronic devices and audio systems.
Type 3.5 mm jack socket
Plug / Socket Socket
Size 3.5mm
Colour Black
Mounting Type PCB
Content 1
Material Plastic
Termination Solder
Weight 3g

Reviews

Be the first to submit a review

Trustpilot