Monacor 23.674 Microphone capsule Diameter 6 mm PC Audio & Video

MPN
23.6740
Brand
Monacor
EAN-13
4007754254716
Order Code
19-3283
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.29
10+ £1.23
50+ £1.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 38 in stock

Monacor 23.674 is to a versatile microphone capsule known as the MCE-4001, which is characterised by a compact diameter of 6 mm. This component is designed for use in PC audio and video applications, where space constraints and precise audio capture are of significant concern. The capsule's small size makes it ideal for integration into compact devices or systems where unobtrusive microphones are required, such as in conferencing equipment or consumer electronics. Additionally, its application is valuable in the design of embedded systems, where discreet microphone solutions are necessary, providing reliable audio input in varied environments.
Type Microphone
Weight 1g
Colour Silver
Diameter 6mm
Dimensions (Ø x H) 6 mm x 5.2 mm
Height 5.2mm

Reviews

Be the first to submit a review

Trustpilot