Monacor 220700 Monacor SE-20 In-ear headphones Corded Black

MPN
0220700
Brand
Monacor
EAN-13
4007754186840
Order Code
19-3261
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

Monacor 0220700 is the SE-20 In-ear Headphones, meticulously engineered for precise audio delivery and durability. Designed for professional audio applications, the SE-20 offers dependable wired connectivity, ensuring consistent sound quality without the risk of signal dropout common in wireless systems. These headphones feature compact and ergonomic in-ear designs that provide noise isolation, making them ideal for use in settings where clarity of sound is paramount, such as in recording studios or during live performances. The black finish and robust construction further underscore the SE-20's suitability for demanding environments where performance and reliability are critical.
Type In ear
Cable Length 1.2m
Colour Black
Frequency Range 20-20000Hz
Transfer Type Corded (1075100)
Headset connection 3.5 mm jack
Impedance 32Ω
Sound pressure 98dB

Reviews

Be the first to submit a review

Trustpilot