Monacor 129240 Speaker cover fabric black 75 cm x 140 cm quality sound enhance

MPN
0129240
Brand
Monacor
EAN-13
4007754155976
Order Code
19-3259
Country of Origin
Germany

Discontinued


Monacor 0129240 is a speaker cover fabric known for its durable construction and sound-quality enhancement capabilities. This acoustic cloth, identified as model CC-10/SW, measures 75 cm in length and 140 cm in width, providing ample material coverage for a variety of speaker grille applications. Designed as an ideal solution for improving the aesthetic appearance of speaker systems while maintaining acoustic transparency, this fabric is particularly suited for use in loudspeakers and sound-reproduction equipment where sound clarity and protection from dust and debris are critical. Its robust build ensures long-lasting performance in both professional audio installations and residential settings.
Type Speaker cover fabric
Size (L x W) 75 cm x 140 cm
Colour Black
Length 75cm
Product Type Speaker cover fabric
Width 140cm

Trustpilot