Monacor 0067400 Audio Cable Flexible PVC Blue 1.5m Durable High-Quality

MPN
0067400
Brand
Monacor
EAN-13
4007754206739
Order Code
19-3253
Country of Origin
China

Discontinued


Monacor 0067400, 3340523, represents a high-quality and durable audio cable assembly. Designed with flexible PVC, the cable is 1.5 metres in length and coloured blue to aid in visual identification during installation. This product is crafted to ensure excellent conductivity and minimal signal loss, making it ideal for a variety of audio engineering applications such as sound system interconnections, studio setup, and professional audio equipment integration. This cable is specifically engineered for environments where reliable audio signal transmission is critical, ensuring optimal performance and longevity in both professional and personal audio setups.
Connector 1 Jack plug 6.35mm
Connector 2 Jack
Length 1.5m
Type Audio/phono Adapter
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B RCA socket (phono)

Trustpilot