Molex Terminals FFC/FPC connector 609021

Molex Brand: Molex
Molex produces a versatile range of slider series FFC/FPC connectors that cater to various pin configurations and pitch sizes for electronic applications.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Board contact surface Case Material Circuits loaded Connector contact surface Contact position CS Delivery unit Durability mating cycles max Engineering number G a d s l/ i m d s Mated height Material plating mating Material plating termination Material resin Min. temperature Minimum line quantity Net weight Pitch mating interface Pitch termination interface
Molex 522710679 Slider Series FFC/FPC Connector 6-pin 1mm Pitch 3mm Height
Molex 522710679 Slider Series FFC/FPC Connector 6-pin 1mm Pitch 3mm Height
Standard range
Order code: 05-4012
MPN: 522710679

Despatched within 4 working days - 918 in stock
10+ £0.662
Price per unit Ex VAT
6 Tin plated Nylon (NL) 6 Tin plated Bottom 1mm 6000 30 52271-0679 Compliant with Exemption 33; 44 3.00mm Tin-Bismuth Tin-Bismuth Nylon -40°C 6000 354.144/mg 1.00mm 1.00mm
Molex 541044031 Slider Series FFC/FPC Connector 40 Pin 0.5mm Pitch
Molex 541044031 Slider Series FFC/FPC Connector 40 Pin 0.5mm Pitch
Standard range
Order code: 05-4117
MPN: 541044031

Despatched within 4 working days - 1,352 in stock
2+ £1.49
Price per unit Ex VAT
40 Gold High temperature resistant thermoplastic 40 Gold Top 0.5mm 4500 20 54104-4031 Compliant with Exemption 44; 33 2.00mm Gold Gold High Temperature Thermoplastic -20°C 4500 454.480/mg 0.50mm

Trustpilot