Molex 541044031 Slider Series FFC/FPC Connector 40 Pin 0.5mm Pitch

MPN
541044031
Brand
Molex
EAN-13
2050009142896
Order Code
05-4117
Country of Origin
Malaysia
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,354 in stock

The Molex 541044031 FFC/FPC connector features 40 pins with a contact spacing of 0.5 mm, suitable for compact electronic applications. It comes on a full reel for ease of use in automated assembly processes. This connector is commonly used in high-density electronic devices such as mobile phones and laptops.
Type FFC/FPC connector
Number of Positions 40
Pitch Parallel (to the PCB)
Actuator Type Slider
Base unit of measure PC
Base unit of measure desc piece
Board contact surface Gold
Case Material High temperature resistant thermoplastic
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 40
Color resin Natural
Connection SMT
Connector contact surface Gold
Contact Material Phosphor bronze
Contact position Top
CS 0.5mm
Csa LR19980
Current maximum per contact 0.5A
Delivery unit 4500
Design registration eligibility true
Durability mating cycles max 20
ELV status Compliant per 2000/53/EC
Engineering number 54104-4031
Factory colour Ecru
First published date 2007-05-03
Flammability 94V-0
G a d s l/ i m d s Compliant with Exemption 44; 33
H f l h status Not Low-Halogen per IEC 61249-2-21
Mated height 2.00mm
Material metal Phosphor Bronze
Material plating mating Gold
Material plating termination Gold
Material resin High Temperature Thermoplastic
Material type Finished Goods
Maximum Temperature +85°C
Min. temperature -20°C
Minimum line quantity 4500
Misc Attribute MOL Micro Solutions
Net weight 454.480/mg
Nominal Current 0.5A
Nominal current - rounded value 500mA
Nominal Voltage 50V
Number of Rows 1
Orientation Right Angle
Packaging Type Tape on Full reel
Pcb locator No
Pcb mounting Surface Mount
Pcb retention No
Pitch mating interface 0.50mm
Polarized to pcb Yes
Primary pack qty 1500
Product name Easy-On
Product number display 541044031
Product number hyphen 54104-4031
Product number sap 0541044031
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 54104
Ro h s status Compliant per EU 2015/863
Sampleable True
Series name Slider
Stackable No
Taxonomy FFC / FPC Connectors
Temperature range operating -20° to +85°C
Ul E29179
Upc 822348532391
Voltage maximum 50V
Wire cable type FFC/FPC

Reviews

Be the first to submit a review

Trustpilot