Molex 430450418 Micro-fit Vertical Header 4 Pins 3mm Pitch Black |
05-3661
|
|
Despatched within 4 working days - 86 in stock
|
3+ £2.16
| 3+ |
£2.16 |
| 100+ |
£1.60 |
| 375+ |
£1.52 |
| 1500+ |
£1.50 |
| 3000+ |
£1.38 |
Price per unit Ex VAT
|
4 |
4 |
4 |
High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. |
SMT |
1800 |
43045-0418 |
|
|
|
REFLOW |
1800 |
MOL Power & Signal Sol. |
0.973/g |
Tape on Full reel |
200 |
430450418 |
43045-0418 |
0430450418 |
Surface Mount |
Molex 430450612 Micro-fit Vertical Header 3mm Pitch 6 Pins Black |
05-3666
|
|
Despatched within 4 working days - 430 in stock
|
5+ £0.985
| 5+ |
£0.985 |
| 100+ |
£0.893 |
| 375+ |
£0.880 |
Price per unit Ex VAT
|
6 |
6 |
6 |
High Temperature, Square Pin, Offset Through Hole Mounting, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. |
Print |
1728 |
43045-0612 |
43045-0612 |
MICRO-FIT HDR ASSY |
43045 |
SMC&WAVE |
3456 |
Molex MOL Power & Signal Sol. |
0.980/g |
Tray |
144 |
430450612 |
43045-0612 |
0430450612 |
Through Hole - Kinked Pin |