Molex PCB Headers - Female Sockets Built-in pin strip (standard) 608980

Molex Brand: Molex
Molex micro-fit headers are electrical connectors characterised by their compact design, varied pin counts, standardised 3mm pitch, and availability in both straight and right-angle configurations, catering to diverse electronic application needs.
Description Image Product Buy Pricing (Ex VAT) No. of Rows No. of Ways Circuits loaded Circuits maximum Coating thickness (PCB side) Comments Connection Connector coating thickness Connector contact surface Connector orientation Delivery unit ELV status Engineering number Engineering Part No Engineering Series Name Engineering Series No Flammability G a d s l/ i m d s Mated height Lock to mating part
Molex 430450228 Micro-fit Header 2 Pins 3mm Pitch Gold Black Tray
Molex 430450228 Micro-fit Header 2 Pins 3mm Pitch Gold Black Tray
Order code: 05-3655
MPN: 430450228
10+ £0.631
Price per unit Ex VAT
2 2 2 2 This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Soldering 0.381µm Gold Perpendicular (to the PCB) 3168 Not Relevant 43045-0228 43045-0228 MICRO-FIT HDR ASSY 43045 94V-0 Not Relevant 17.64mm Yes
Molex 430450400 Micro-fit Header 4-pin 3mm Pitch Right-angle Black
Molex 430450400 Micro-fit Header 4-pin 3mm Pitch Right-angle Black
Standard range
Order code: 05-3656
MPN: 430450400

Despatched within 4 working days - 189 in stock
10+ £0.911
125+ £0.894
500+ £0.875
2500+ £0.839
5000+ £0.806
Price per unit Ex VAT
2 4 4 4 High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Soldering 0.254µm Tin Parallel (to the PCB) 2232 Compliant per 2000/53/EC 43045-0400 43045-0400 MICRO-FIT HDR ASSY 43045 94V-0 Compliant with Exemption 44; 33 10.29mm
Molex 430450412 Micro-fit Header 4-pin 3mm Pitch Dual Row Black Tin
Molex 430450412 Micro-fit Header 4-pin 3mm Pitch Dual Row Black Tin
Standard range
Order code: 05-3659
MPN: 430450412

Despatched within 4 working days - 153 in stock
10+ £1.22
100+ £1.11
375+ £1.05
1500+ £0.982
3000+ £0.945
Price per unit Ex VAT
2 4 4 4 High Temperature, Square Pin, Offset Through Hole Mounting, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Print 0.254µm Tin Perpendicular (to the PCB) 2232 Not Relevant 43045-0412 43045-0412 MICRO-FIT HDR ASSY 43045 94V-0 Compliant with Exemption 44; 33 17.64mm
Molex 430450600 Micro-fit Header 3mm Pitch 6 Pins Right-angle Black
Molex 430450600 Micro-fit Header 3mm Pitch 6 Pins Right-angle Black
Standard range
Order code: 05-3665
MPN: 430450600

Despatched within 4 working days - 146 in stock
5+ £1.24
100+ £1.20
375+ £1.17
1500+ £0.852
3000+ £0.843
Price per unit Ex VAT
2 6 6 6 High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Soldering 0.254µm Tin Parallel (to the PCB) 1728 Not Relevant 43045-0600 43045-0600 MICRO-FIT HDR ASSY 43045 94V-0 Compliant with Exemption 44; 33 10.29mm
Molex 430450802 Micro-fit Header 8 Pins 3mm Pitch Gold PCB Lock Black
Molex 430450802 Micro-fit Header 8 Pins 3mm Pitch Gold PCB Lock Black
Order code: 05-3668
MPN: 430450802
2+ £2.60
Price per unit Ex VAT
2 8 8 8 High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Soldering 0.762µm Gold Parallel (to the PCB) 1440 Not Relevant 43045-0802 43045-0802 MICRO-FIT HDR ASSY 43045 94V-0 Not Relevant 10.29mm
Molex 430451200 Micro-fit Header 12 Pins 3mm Spacing Right-angle Black
Molex 430451200 Micro-fit Header 12 Pins 3mm Spacing Right-angle Black
Order code: 05-3674
MPN: 430451200
3+ £1.86
100+ £1.40
375+ £1.38
1500+ £1.16
Price per unit Ex VAT
2 12 12 12 High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Soldering 0.254µm Tin Parallel (to the PCB) 1008 Not Relevant 43045-1200 43045-1200 MICRO-FIT HDR ASSY 43045 94V-0 Compliant with Exemption 44; 33 10.29mm
Molex 430451224 Micro-fit Header 12 Pins 3mm Pitch Dual Row Black
Molex 430451224 Micro-fit Header 12 Pins 3mm Pitch Dual Row Black
Order code: 05-3676
MPN: 430451224
3+ £1.46
100+ £1.36
375+ £1.35
Price per unit Ex VAT
2 12 12 12 High Temperature, Square Pin, Offset Through Hole Mounting, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Print 0.254µm Tin Perpendicular (to the PCB) 1008 Not Relevant 43045-1224 43045-1224 MICRO-FIT HDR ASSY 43045 94V-0 Compliant with Exemption 44; 33 17.64mm
Molex 430451600 Micro-fit Header 16 Pins 3mm Pitch Dual Row Right-angle
Molex 430451600 Micro-fit Header 16 Pins 3mm Pitch Dual Row Right-angle
Order code: 05-3679
MPN: 430451600
2+ £3.42
100+ £2.83
375+ £2.71
1500+ £2.58
Price per unit Ex VAT
2 16 16 16 High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Soldering 0.254µm Tin Parallel (to the PCB) 792 Not Relevant 43045-1600 43045-1600 MICRO-FIT HDR ASSY 43045 94V-0 Compliant with Exemption 44; 33 10.29mm
Molex 430451601 Micro-fit Header 16-pin 3mm Pitch Dual Row Gold
Molex 430451601 Micro-fit Header 16-pin 3mm Pitch Dual Row Gold
Extended range
Order code: 05-3680
MPN: 430451601

Available to back orderBack order, lead time 14 days
2+ £3.30
100+ £3.16
375+ £3.00
1500+ £2.94
3000+ £2.82
Price per unit Ex VAT
2 16 16 16 High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Soldering 0.381µm Gold Parallel (to the PCB) 792 Not Relevant 430451601 MICRO-FIT HDR ASSY 43045 94V-0 Not Relevant 10.29mm
Molex 430452428 Micro-fit Header 24 Pins 3mm Pitch Dual Row Gold
Molex 430452428 Micro-fit Header 24 Pins 3mm Pitch Dual Row Gold
Order code: 05-3682
MPN: 430452428
2+ £4.56
Price per unit Ex VAT
2 24 24 24 This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Soldering 0.381µm Gold Perpendicular (to the PCB) 576 Not Relevant 43045-2428 43045-2428 MICRO-FIT HDR ASSY 43045 94V-0 Compliant with Exemption 44; 34; 33 17.64mm Yes
Molex 436500201 Micro-fit Header 3mm Pitch 2 Pins Right-angle Gold
Molex 436500201 Micro-fit Header 3mm Pitch 2 Pins Right-angle Gold
Standard range
Order code: 05-3709
MPN: 436500201

Despatched within 4 working days - 33 in stock
10+ £0.618
Price per unit Ex VAT
1 2 2 2 2.54µm High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Soldering 0.381µm Gold Parallel (to the PCB) 3927 Not Relevant 43650-0201 43650-0201 MICROFIT SR HDR 43650 Compliant with Exemption 44; 34; 33 6.98mm
Molex 436500215 Micro-fit Header 2-pin 3mm Pitch Tin Black Vertical
Molex 436500215 Micro-fit Header 2-pin 3mm Pitch Tin Black Vertical
Standard range
Order code: 05-3710
MPN: 436500215

Despatched within 4 working days - 316 in stock
10+ £0.769
Price per unit Ex VAT
1 2 2 2 2.54µm High Temperature, Square Pin, Offset Through Hole Mounting, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Print 2.54µm Tin Perpendicular (to the PCB) 3264 Not Relevant 43650-0215 43650-0215 MICROFIT SR HDR 43650 Not Relevant 17.27mm
Molex 436500315 Micro-fit Header 3 Pin 3mm Pitch PCB Polarising Peg Black
Molex 436500315 Micro-fit Header 3 Pin 3mm Pitch PCB Polarising Peg Black
Order code: 05-3713
MPN: 436500315
10+ £0.958
100+ £0.751
375+ £0.666
1500+ £0.629
3000+ £0.620
Price per unit Ex VAT
1 3 3 3 2.54µm High Temperature, Square Pin, Offset Through Hole Mounting, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Print 2.54µm Tin Perpendicular (to the PCB) 2550 Compliant per 2000/53/EC 43650-0315 43650-0315 MICROFIT SR HDR 43650 Compliant with Exemption 44; 33 17.27mm
Molex 436500527 Micro-fit Header 3.00mm Pitch 5 Pins Black Tin
Molex 436500527 Micro-fit Header 3.00mm Pitch 5 Pins Black Tin
Order code: 05-3718
MPN: 436500527
5+ £0.870
Price per unit Ex VAT
1 5 5 5 2.54µm High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Soldering 2.54µm Tin Perpendicular (to the PCB) 1734 Not Relevant 43650-0527 43650-0527 MICROFIT SR HDR 43650 Compliant with Exemption 44; 33 17.27mm Yes
Molex 436500803 Micro-fit Header 8 Pins 3mm Pitch Right-angle
Molex 436500803 Micro-fit Header 8 Pins 3mm Pitch Right-angle
Standard range
Order code: 05-3720
MPN: 436500803

Despatched within 4 working days - 199 in stock
3+ £2.11
Price per unit Ex VAT
1 8 8 8 2.54µm High Temperature, Square Pin, Solder Type; This Molex product is manufactured from material that has the following ratings, tested by independent agencies: a) A Glow Wire Ignition Temperature (GWIT) of at least 775 deg C per IEC 60695-2-13. b) A Glow Wire Flammability Index (GWFI) above 850 deg C per IEC 60695-2-12 and hence complies with the requirements set out in the International Standard IEC 60335-1 5th edition - household and similar electrical appliances - safety, section 30 Resistance to heat and fire. The customers using this product must determine its suitability for use in their particular application through testing or other acceptable means as described in end-product glow-wire flammability test standard IEC 60695-2-11 and any applicable product end-use standard(s). If it is determined during the customers evaluation of suitability, that higher performance is required, please contact Molex for possible product options. Soldering 2.54µm Tin Parallel (to the PCB) 1309 Not Relevant 43650-0803 43650-0803 MICROFIT SR HDR 43650 Compliant with Exemption 44; 33 6.98mm

Trustpilot