Molex PCB Headers - Female Sockets Built-in pin strip (standard) 608970

Molex Brand: Molex
The Molex Duraclik series includes wire-to-board headers and pin strips that feature various pin counts, 2 mm spacing, and tin plating, designed for secure and reliable electrical connections.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Circuits loaded Circuits maximum Delivery unit Engineering number Minimum line quantity Net weight Product number display Product number hyphen Product number sap Upc Type Number of Rows Application Base unit of measure Base unit of measure desc Breakaway Case Material China ro h s status Color resin
Molex 5023520200 Duraclik Wire-to-board Header 2mm 2 Pins Right-angle
Molex 5023520200 Duraclik Wire-to-board Header 2mm 2 Pins Right-angle
Standard range
Order code: 05-3839
MPN: 5023520200

523 in stock, despatched in 4 working days
5+ £1.13
50+ £0.917
150+ £0.909
300+ £0.903
500+ £0.895
Price per unit Ex VAT
2 2 2 4200 502352-0200 8400 0.400/g 5023520200 502352-0200 5023520200 800756731711 Built-in pin strip (standard) 1 Automotive, Signal, Wire-to-Board PC piece No Polyamide Compliant per SJ/T 11365-2006 Natural
Molex 5023520400 Duraclik Pin Strip 4 Pins 2mm Spacing Tin Plating
Molex 5023520400 Duraclik Pin Strip 4 Pins 2mm Spacing Tin Plating
Standard range
Order code: 05-3843
MPN: 5023520400

654 in stock, despatched in 4 working days
5+ £1.25
Price per unit Ex VAT
4 4 4 4200 502352-0400 4200 0.600/g 5023520400 502352-0400 5023520400 800756731728 Built-in pin strip (standard) 1 Automotive, Signal, Wire-to-Board PC piece No Polyamide Compliant per SJ/T 11365-2006 Natural
Molex 5023520800 Duraclik 8-pin Header 2 Mm Pitch Tin Plated Right Angle
Molex 5023520800 Duraclik 8-pin Header 2 Mm Pitch Tin Plated Right Angle
Standard range
Order code: 05-3845
MPN: 5023520800

698 in stock, despatched in 4 working days
5+ £1.28
50+ £1.27
100+ £1.26
250+ £1.25
500+ £1.24
Price per unit Ex VAT
8 8 8 2800 502352-0800 2800 0.945/g 5023520800 502352-0800 5023520800 800756731742 Built-in pin strip (standard) 1 Automotive, Signal, Wire-to-Board PC piece No Polyamide Compliant per SJ/T 11365-2006 Natural


Trustpilot