Molex 5023520200 Duraclik Wire-to-board Header 2mm 2 Pins Right-angle

MPN
5023520200
Brand
Molex
EAN-13
2050009138684
Order Code
05-3839
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.28
50+ £1.04
150+ £1.02
300+ £1.01
500+ £1.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 523 in stock

Molex's 5023520200 built-in pin strip (standard) features two pins with a contact spacing of 2 mm and comes as a single piece on a full tape reel. This compact and reliable connector is ideal for tight-space electronic applications and prototyping. It is commonly used in consumer electronics and communication devices for efficient power or data transmission.
Type Built-in pin strip (standard)
Number of Positions 2
Number of Rows 1
Mouning Orientation Right Angle
Application Automotive, Signal, Wire-to-Board
Base unit of measure PC
Base unit of measure desc piece
Breakaway No
Case Material Polyamide
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 2
Circuits maximum 2
Color resin Natural
Colour Ecru
Comments The Operating Temperature Range when used with DuraClik series 502351 is -40°C to +105°C. It is -40°C to 125°C when used with DuraClik ISL series 560123 or TPA series 505151.
Component type PCB Header
Connection SMT
Connector contact surface Tin
Connector orientation Parallel (to the PCB)
Contact Material Copper alloy
Cross Section 2mm
Current maximum per contact 3.0A
Delivery unit 4200
Design registration eligibility true
Durability mating cycles max 30
Duration at max process temperature seconds 40
ELV status Compliant per 2000/53/EC
Engineering number 502352-0200
First mate last break No
First published date 2009-01-19
G a d s l/ i m d s Compliant with Exemption 44; 33
Glow wire capable No
H f l h status Not Low-Halogen per IEC 61249-2-21
Keying to mating part No
Lead free process capability REFLOW
Lock to mating part Yes
Mated height 6.40mm
Material metal Copper Alloy
Material plating mating Tin
Material resin Polyamide
Material type Finished Goods
Max cycles at max process temperature 1
Maximum Temperature +105°C
Min. temperature -40°C
Minimum line quantity 8400
Misc Attribute MOL Automotive
Net weight 0.400/g
Nominal Current 3A
Nominal Voltage 125V
Packaging Type Tape on Full reel
Pcb locator No
Pcb retention Yes
Pitch mating interface 2.00mm
Pitch termination interface 2.00mm
Polarized to mating part Yes
Polarized to pcb Yes
Primary pack qty 700
Process temperature max c 255
Product name DuraClik
Product number display 5023520200
Product number hyphen 502352-0200
Product number sap 5023520200
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 502352
Ro h s status Compliant per EU 2015/863
Sampleable True
Stackable No
Taxonomy PCB Headers and Receptacles
Temperature range operating -40° to +105°C, -40° to +125°C
Termination interface style Surface Mount
Ul E29179
Upc 800756731711
Voltage maximum 125V

Reviews

Be the first to submit a review

Trustpilot