Molex PCB Headers - Female Sockets Built-in pin strip (standard) 608969

Molex Brand: Molex
Molex connectors are versatile electrical components used in various applications, featuring right-angle headers with multiple pins and varied spacing.
Description Image Product Buy Pricing (Ex VAT) Number of Positions Engineering Part No Engineering Series No Max. temperature Nominal Current Type Number of Rows Board contact surface Colour Connection Connector contact surface Connector orientation Contact Material Engineering Series Name Min. temperature Misc Attribute Nominal Voltage Packaging Type
Molex 5007620481 CMC Header Right-angle 48 Circuits 2.5-3.7mm Spacing
Molex 5007620481 CMC Header Right-angle 48 Circuits 2.5-3.7mm Spacing
Standard range
Order code: 05-3794
MPN: 5007620481

32 in stock, despatched in 4 working days
1+ £9.35
10+ £6.72
50+ £6.66
Price per unit Ex VAT
48 500762-0481 500762 +125°C NaNA Built-in pin strip (standard) 4 Tin Black Soldering Tin Parallel (to the PCB) Copper alloy CMC Header Assy -40°C Molex MOL Automotive 14V DC Tray
Molex 5022250801 CMC Header 80-pin Right-angle Varied Spacing
Molex 5022250801 CMC Header 80-pin Right-angle Varied Spacing
Standard range
Order code: 05-3834
MPN: 5022250801

6 in stock, despatched in 4 working days
1+ £14.29
Price per unit Ex VAT
80 502225-0801 502225 +105°C 6A Built-in pin strip (standard) 4 Tin Black Soldering Tin Parallel (to the PCB) Copper alloy CMC Header Assy -40°C Molex MOL Automotive 14V DC Tray


Trustpilot