Molex manufactures the built-in pin strip 5022250801, which features 80 pins. It has contact spacing options of 2.5 mm, 3.5 mm, and 3.7 mm, suitable for diverse circuit board applications. This component is typically used in electronic devices requiring reliable internal connections.
| Type |
Built-in pin strip (standard) |
| Number of Positions |
80 |
| Pitch |
2.5mm |
| Number of Rows |
4 |
| Mouning Orientation |
Right Angle |
| Application |
Automotive, Power, Wire-to-Board |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| Board contact surface |
Tin |
| Breakaway |
No |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Circuits loaded |
80 |
| Circuits maximum |
80 |
| Color resin |
Black |
| Colour |
Black |
| Comments |
Coding: 32w Black, 48w Brown |
| Component type |
PCB Header |
| Connection |
Soldering |
| Connector contact surface |
Tin |
| Connector orientation |
Parallel (to the PCB) |
| Contact Material |
Copper alloy |
| Current maximum per contact |
6.0A |
| Delivery unit |
64 |
| Design registration eligibility |
true |
| Durability mating cycles max |
20 |
| Duration at max process temperature seconds |
25 |
| ELV status |
Compliant per 2000/53/EC |
| Engineering number |
502225-0801 |
| Engineering Part No |
502225-0801 |
| Engineering Series Name |
CMC Header Assy |
| Engineering Series No |
502225 |
| First mate last break |
Yes |
| First published date |
2010-03-12 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33 |
| Glow wire capable |
No |
| Guide to mating part |
Yes |
| H f l h status |
Not Low-Halogen per IEC 61249-2-21 |
| Keying to mating part |
Yes |
| Lead free process capability |
WAVE |
| Lock to mating part |
Yes |
| Material metal |
Copper Alloy |
| Material plating mating |
Tin |
| Material plating termination |
Tin |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Maximum Temperature |
+105°C |
| Min. temperature |
-40°C |
| Minimum line quantity |
256 |
| Misc Attribute |
Molex MOL Automotive |
| Net weight |
57.000/g |
| Nominal Current |
6A |
| Nominal Voltage |
14V DC |
| Packaging Type |
Tray |
| Pc tail length |
3.60mm |
| Pcb locator |
Yes |
| Pcb retention |
No |
| Pcb thickness recommended |
1.60mm |
| Pitch mating interface |
2.50mm, 3.50mm, 3.70mm |
| Pitch termination interface |
2.50mm, 3.50mm, 3.70mm |
| Polarized to mating part |
Yes |
| Polarized to pcb |
Yes |
| Primary pack qty |
16 |
| Process temperature max c |
260 |
| Product name |
CMC |
| Product number display |
5022250801 |
| Product number hyphen |
502225-0801 |
| Product number sap |
5022250801 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
502225 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shrouded |
Closed Ends |
| Stackable |
No |
| Taxonomy |
PCB Headers and Receptacles |
| Temperature range operating |
-40° to +105°C |
| Termination interface style |
Solder or Weld |
| Upc |
822350659871 |
| Voltage maximum |
14V DC |