Molex Networking & WiFi RJ connector 609026

Molex Brand: Molex
The Molex connecters are versatile components used in electronic applications, featuring both right-angle and vertical entry options to suit different design requirements.
Description Image Product Buy Pricing (Ex VAT) Type Mounting Type Number of Positions/ Contacts Connector Type Delivery unit Duration at max process temperature seconds Engineering number Engineering Series Name Engineering Series No G a d s l/ i m d s Jack height Keying to mating part Minimum line quantity Net weight Number of Pins Orientation Packaging Type Plating min mating Positions loaded contacts Primary pack qty
Molex 955012401 Modular Jack Right-angle 4p4c Low Profile Through Hole
Molex 955012401 Modular Jack Right-angle 4p4c Low Profile Through Hole
Standard range
Order code: 05-4465
MPN: 955012401

39 in stock, despatched in 4 working days
10+ £0.659
Price per unit Ex VAT
RJ10 4P4C Socket 3528 45 955012401 R/A LO PRO MOD JACK 95501 Not Relevant 11.50mm 7056 1.830/g 4P4C Right Angle (Side Entry) Tube 0.051µm, 0.600µm 4/4 49
Molex 955032661 Lopro Modular Jack Vertical Top Entry 6/6 Tray
Molex 955032661 Lopro Modular Jack Vertical Top Entry 6/6 Tray
Standard range
Order code: 05-4469
MPN: 955032661

991 in stock, despatched in 4 working days
5+ £0.829
Price per unit Ex VAT
RJ45 Socket PCB 8P8C 1547 5 955032661 LOPRO T/E PC JACK 95503 Compliant with Exemption 44; 33; 34 15.70mm No 3094 2.300/g Vertical (Top Entry) Tray 0.051µm, 1.016µm 6/6 119


Trustpilot