The Molex LOPRO T/E PC JACK 955032661 is a compact RJ45 socket designed for reliable network connections. It supports Cat 5, Cat 6, and Cat 7 cables, making it suitable for various Ethernet applications. This connector is ideal for use in data transmission and telecommunications systems.
| Type |
RJ45 Socket |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Unshielded |
| Number of Positions/ Contacts |
8P8C |
| Base unit of measure |
PC |
| Base unit of measure desc |
piece |
| China ro h s status |
Compliant per SJ/T 11365-2006 |
| Colour resin |
Black |
| Comments |
Reflow Capable |
| Component type |
PCB Jack |
| Current maximum per contact |
1.5A |
| Delivery unit |
1547 |
| Design registration eligibility |
true |
| Durability mating cycles max |
2500 |
| Duration at max process temperature seconds |
5 |
| ELV status |
Not Relevant |
| Engineering number |
955032661 |
| Engineering Series Name |
LOPRO T/E PC JACK |
| Engineering Series No |
95503 |
| First published date |
2007-09-10 |
| Flammability |
94V-0 |
| G a d s l/ i m d s |
Compliant with Exemption 44; 33; 34 |
| H f l h status |
Low-Halogen per IEC 61249-2-21 |
| Inverted top latch |
No |
| Jack height |
15.70mm |
| Keying to mating part |
No |
| Lead free process capability |
WAVE |
| Magnetic |
No |
| Material metal |
Copper Alloy |
| Material plating mating |
Gold over Palladium Nickel |
| Material plating termination |
Tin |
| Material resin |
High Temperature Thermoplastic |
| Material type |
Finished Goods |
| Max cycles at max process temperature |
1 |
| Minimum line quantity |
3094 |
| Net weight |
2.300/g |
| Orientation |
Vertical (Top Entry) |
| Packaging Type |
Tray |
| Pcb locator |
Yes |
| Pcb retention |
Yes |
| Pcb thickness recommended |
1.57mm |
| Performance category |
3 |
| Pitch mating interface |
1.02mm |
| Pitch termination interface |
1.27mm |
| Plating min mating |
0.051µm, 1.016µm |
| Plating min termination |
1.905µm |
| Port configuration |
1x1 |
| Positions loaded contacts |
6/6 |
| Primary pack qty |
119 |
| Process temperature max c |
260 |
| Product name |
Modular Jack 6/6 |
| Product number display |
955032661 |
| Product number hyphen |
95503-2661 |
| Product number sap |
0955032661 |
| Reach status |
Not Contained per D(2025)7771-DC (04 Feb 2026) |
| Reference series |
95503 |
| Ro h s status |
Compliant per EU 2015/863 |
| Sampleable |
True |
| Shielded |
No |
| Taxonomy |
Modular Jacks and Plugs |
| Temperature range operating |
-40° to +85°C |
| Termination interface style |
Through Hole |
| Ul |
E107635 |
| Upc |
800756804811 |
| Voltage maximum |
125V DC |
| Waterproof dustproof |
No |
To use this facility please Sign In.
Sign In