Molex DC Power Crimp contact 609095

Molex Brand: Molex
Molex pre-crimped leads are high-quality electrical components designed for efficient connectivity, available in a range of lengths and specifications to suit various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Cable Length Connector to connector Connector Type Engineering number Engineering Part No Gender Net weight Product number display Product number hyphen Product number sap Singleended Upc Type Pin or Socket Wire Gauge Assembly configuration Base unit of measure Base unit of measure desc China ro h s status Circuits loaded
Molex 797581059 Pre-crimped Lead 152mm 28 AWG Red Picoblade To Picoblade
Molex 797581059 Pre-crimped Lead 152mm 28 AWG Red Picoblade To Picoblade
Standard range
Order code: 05-4320
MPN: 797581059

Despatched within 4 working days - 83 in stock
5+ £1.78
10+ £1.53
25+ £1.38
Price per unit Ex VAT
152.00mm PicoBlade Crimp Terminals Socket KAB2518L0.152V01 KAB2518L0.152V01 Female-Female 0.230/g 797581059 79758-1059 0797581059 No 191128292627 Crimp contact Female 28 Pre-crimped Lead Only PC piece Compliant per SJ/T 11365-2006 1
Molex 797581061 Pre-crimped Lead 304mm 28 AWG Red Tin Plating
Molex 797581061 Pre-crimped Lead 304mm 28 AWG Red Tin Plating
Standard range
Order code: 05-4322
MPN: 797581061

Despatched within 4 working days - 1,697 in stock
5+ £1.15
10+ £1.14
25+ £1.13
50+ £1.12
100+ £1.11
Price per unit Ex VAT
304.00mm PicoBlade Terminal-to-Pigtail KAB2519L0.304V01 KAB2519L0.304V01 Female-Pigtail 0.435/g 797581061 79758-1061 0797581061 Yes 191128292641 Crimp contact Female 28 Pre-crimped Lead Only PC piece Compliant per SJ/T 11365-2006 1

Trustpilot