Molex 797581059 Pre-crimped Lead 152mm 28 AWG Red Picoblade To Picoblade

MPN
797581059
Brand
Molex
EAN-13
2050007127017
Order Code
05-4320
Country of Origin
India
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.78
10+ £1.53
25+ £1.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 83 in stock

Molex manufactures the 797581059 crimp contact, which features a red housing and is part of their off-the-shelf assembly. This component is typically used in electronic and electrical applications requiring precise and reliable wire terminations. It facilitates secure connections in various industries, including automotive and consumer electronics.
Type Crimp contact
Pin or Socket Female
Wire Gauge 28
Assembly configuration Pre-crimped Lead Only
Base unit of measure PC
Base unit of measure desc piece
Cable Length 152.00mm
China ro h s status Compliant per SJ/T 11365-2006
Circuits loaded 1
Circuits maximum 1
Color resin Red
Connector to connector PicoBlade Crimp Terminals
Connector Type Socket
Contact Finish Phosphor bronze tin plated
Delivery unit 1000
Design registration eligibility true
ELV status Not Relevant
Engineering number KAB2518L0.152V01
Engineering Part No KAB2518L0.152V01
Engineering Series Name LEAD PRE CRIMP
Engineering Series No 79758
Factory colour Red
First published date 2019-08-28
G a d s l/ i m d s Not Relevant
Gender Female-Female
H f l h status Not Low-Halogen per IEC 61249-2-21
Keyword Pre-Crimped Leads
Material metal Phosphor Bronze
Material plating mating Tin
Material plating termination Tin
Material type Finished Goods
Minimum line quantity 3000
Misc Attribute Molex MOL Power & Signal Sol.
Net weight 0.230/g
Packaging Type Bag
Primary pack qty 50
Product name PicoBlade
Product number display 797581059
Product number hyphen 79758-1059
Product number sap 0797581059
Reach status Not Contained per D(2025)7771-DC (04 Feb 2026)
Reference series 79758
Ro h s status Compliant per EU 2015/863
Sampleable False
Singleended No
Taxonomy Power and Signal Cable Assemblies
Termination interface style Crimp or Compression
Upc 191128292627
Wire cable type UL 1061
Wire size awg 28

Reviews

Be the first to submit a review

Trustpilot