Molex DC Power Crimp contact 608939

Molex Brand: Molex
The group of parts consists of Molex Picoblade female crimp terminals designed for precise and reliable electronic connections.
Description Image Product Buy Pricing (Ex VAT) Application Wire Gauge Base unit of measure Engineering Part No Base unit of measure desc Engineering Series Name China ro h s status Engineering Series No Current maximum per contact Delivery unit Design registration eligibility Durability mating cycles max ELV status Engineering number First published date G a d s l/ i m d s Gender H f l h status Material metal Material plating mating
Molex 500798000 Picoblade Female Crimp Terminal 1.25mm Pitch Tin
Molex 500798000 Picoblade Female Crimp Terminal 1.25mm Pitch Tin
Standard range
Order code: 05-3796
MPN: 500798000

Despatched within 4 working days - 1,274 in stock
400+ £0.0158
Price per unit Ex VAT
Signal, Wire-to-Board, Wire-to-Wire PC piece Compliant per SJ/T 11365-2006 1.0A 75000 true 30 Compliant per 2000/53/EC 50079-8000 2007-05-16 Compliant with Exemption 44 Female Low-Halogen per IEC 61249-2-21 Phosphor Bronze Tin
Molex 500798000-25000 Picoblade Female Crimp Terminal 26-28 AWG 1.25mm
Molex 500798000-25000 Picoblade Female Crimp Terminal 26-28 AWG 1.25mm
Order code: 05-3797
MPN: 500798000-25000
1+ £407.08
Price per unit Ex VAT
28 - 26 50079-8000 Crimp Term 50079

Trustpilot